DZ2J04300L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,80967 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,40907 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,54000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.250
Unit Price: 5,38000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.665
Unit Price: 4,03000 €
Datasheet
Zener Diode 4.3 V 200 mW ±5% Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 200 mW ±5% Surface Mount SMini2-F5-B
9-S-MINI-2P

DZ2J04300L

DigiKey Part Number
DZ2J04300LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2J04300L
Description
DIODE ZENER 4.3V 200MW SMINI2
Customer Reference
Detailed Description
Zener Diode 4.3 V 200 mW ±5% Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2J04300L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07173 €215,19 €
6.0000,06563 €393,78 €
9.0000,06249 €562,41 €
15.0000,05895 €884,25 €
21.0000,05684 €1.193,64 €
30.0000,05478 €1.643,40 €
75.0000,05260 €3.945,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07173 €
Unit Price with VAT:0,08536 €