DZ2J03600L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.954
Unit Price: 0,25000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 14.941
Unit Price: 0,20000 €
Datasheet
Zener Diode 3.6 V 200 mW ±5% Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 200 mW ±5% Surface Mount SMini2-F5-B
9-S-MINI-2P

DZ2J03600L

DigiKey Part Number
DZ2J03600LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2J03600L
Description
DIODE ZENER 3.6V 200MW SMINI2
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±5% Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2J03600L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
130 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMini2-F5-B
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UDZVFHTE-173.6BRohm Semiconductor2.954UDZVFHTE-173.6BCT-ND0,25000 €Similar
UDZVTE-173.6BRohm Semiconductor14.941UDZVTE-173.6BCT-ND0,20000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07083 €212,49 €
6.0000,06481 €388,86 €
9.0000,06172 €555,48 €
15.0000,05822 €873,30 €
21.0000,05613 €1.178,73 €
30.0000,05410 €1.623,00 €
75.0000,05195 €3.896,25 €
Manufacturers Standard Package
Unit Price without VAT:0,07083 €
Unit Price with VAT:0,08429 €