DZ2736000L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5.728
Unit Price: 0,21000 €
Datasheet
Zener Diode 36 V 120 mW ±5% Surface Mount SSSMini2-F4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2736000L

DigiKey Part Number
DZ2736000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2736000L
Description
DIODE ZENER 36V 120MW SSSMINI2
Customer Reference
Detailed Description
Zener Diode 36 V 120 mW ±5% Surface Mount SSSMini2-F4-B
EDA/CAD Models
DZ2736000L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
250 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 27 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SSSMini2-F4-B
Power - Max
120 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDZVT2R36BRohm Semiconductor5.728CDZVT2R36BCT-ND0,21000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02823 €282,30 €
20.0000,02582 €516,40 €
30.0000,02458 €737,40 €
50.0000,02318 €1.159,00 €
70.0000,02234 €1.563,80 €
100.0000,02153 €2.153,00 €
250.0000,02056 €5.140,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02823 €
Unit Price with VAT:0,03359 €