DZ2730000L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 15.489
Unit Price: 0,20000 €
Datasheet
Zener Diode 30 V 120 mW ±5% Surface Mount SSSMini2-F4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2730000L

DigiKey Part Number
DZ2730000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2730000L
Description
DIODE ZENER 30V 120MW SSSMINI2
Customer Reference
Detailed Description
Zener Diode 30 V 120 mW ±5% Surface Mount SSSMini2-F4-B
EDA/CAD Models
DZ2730000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
120 mW
Impedance (Max) (Zzt)
160 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSSMini2-F4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02836 €283,60 €
20.0000,02594 €518,80 €
30.0000,02469 €740,70 €
50.0000,02328 €1.164,00 €
70.0000,02244 €1.570,80 €
100.0000,02162 €2.162,00 €
250.0000,02065 €5.162,50 €
Manufacturers Standard Package
Unit Price without VAT:0,02836 €
Unit Price with VAT:0,03375 €