Similar

DZ2716000L | |
|---|---|
DigiKey Part Number | DZ2716000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2716000L |
Description | DIODE ZENER 16V 120MW SSSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 120 mW ±5% Surface Mount SSSMini2-F4-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2716000L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 120 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSSMini2-F4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02836 € | 283,60 € |
| 20.000 | 0,02594 € | 518,80 € |
| 30.000 | 0,02469 € | 740,70 € |
| 50.000 | 0,02328 € | 1.164,00 € |
| 70.000 | 0,02244 € | 1.570,80 € |
| 100.000 | 0,02162 € | 2.162,00 € |
| 250.000 | 0,02065 € | 5.162,50 € |
| Unit Price without VAT: | 0,02836 € |
|---|---|
| Unit Price with VAT: | 0,03375 € |


