Similar
Similar
Similar
Similar

DZ2707500L | |
|---|---|
DigiKey Part Number | DZ2707500LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2707500L |
Description | DIODE ZENER 7.5V 120MW SSSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 120 mW ±5% Surface Mount SSSMini2-F4-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2707500L Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SSSMini2-F4-B |
Power - Max 120 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDZFHT2RA7.5B | Rohm Semiconductor | 0 | CDZFHT2RA7.5BCT-ND | 0,47000 € | Similar |
| CDZT2R7.5B | Rohm Semiconductor | 0 | CDZT2R7.5B-ND | 0,07354 € | Similar |
| CDZT2RA7.5B | Rohm Semiconductor | 0 | CDZT2RA7.5BCT-ND | 0,36000 € | Similar |
| CDZVT2R7.5B | Rohm Semiconductor | 1.396 | CDZVT2R7.5BCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02801 € | 280,10 € |
| 20.000 | 0,02561 € | 512,20 € |
| 30.000 | 0,02438 € | 731,40 € |
| 50.000 | 0,02299 € | 1.149,50 € |
| 70.000 | 0,02216 € | 1.551,20 € |
| 100.000 | 0,02135 € | 2.135,00 € |
| 250.000 | 0,02040 € | 5.100,00 € |
| Unit Price without VAT: | 0,02801 € |
|---|---|
| Unit Price with VAT: | 0,03333 € |



