Similar

DZ2430000L | |
|---|---|
DigiKey Part Number | DZ2430000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2430000L |
Description | DIODE ZENER 30V 2W TMINIP2 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 2 W ±5% Surface Mount TMiniP2-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2430000L Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 21 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TMiniP2-F2-B |
Power - Max 2 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDZVTFTR30B | Rohm Semiconductor | 1.231 | KDZVTFTR30BCT-ND | 0,56000 € | Similar |
| KDZVTR30B | Rohm Semiconductor | 4.309 | KDZVTR30BCT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15233 € | 456,99 € |
| 6.000 | 0,14103 € | 846,18 € |
| 9.000 | 0,13524 € | 1.217,16 € |
| 15.000 | 0,13011 € | 1.951,65 € |
| Unit Price without VAT: | 0,15233 € |
|---|---|
| Unit Price with VAT: | 0,18127 € |


