Similar

DZ2427000L | |
|---|---|
DigiKey Part Number | DZ2427000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2427000L |
Description | DIODE ZENER 27V 2W TMINIP2 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 2 W ±5% Surface Mount TMiniP2-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2427000L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TMiniP2-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15303 € | 459,09 € |
| 6.000 | 0,14167 € | 850,02 € |
| 9.000 | 0,13585 € | 1.222,65 € |
| 15.000 | 0,13070 € | 1.960,50 € |
| Unit Price without VAT: | 0,15303 € |
|---|---|
| Unit Price with VAT: | 0,18211 € |


