Similar
Similar

DZ2406200L | |
|---|---|
DigiKey Part Number | DZ2406200LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2406200L |
Description | DIODE ZENER 6.2V 2W TMINIP2 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 2 W ±5% Surface Mount TMiniP2-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2406200L Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 3 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TMiniP2-F2-B |
Power - Max 2 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDZVTFTR6.2B | Rohm Semiconductor | 1.343 | KDZVTFTR6.2BCT-ND | 0,55000 € | Similar |
| KDZVTR6.2B | Rohm Semiconductor | 624 | KDZVTR6.2BCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15112 € | 453,36 € |
| 6.000 | 0,13991 € | 839,46 € |
| 9.000 | 0,13416 € | 1.207,44 € |
| 15.000 | 0,12908 € | 1.936,20 € |
| Unit Price without VAT: | 0,15112 € |
|---|---|
| Unit Price with VAT: | 0,17983 € |


