Similar

DY2M5Z0C0L1 | |
|---|---|
DigiKey Part Number | P122279TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DY2M5Z0C0L1 |
Description | TVS DIODE 5VWM 16VC 201 |
Customer Reference | |
Detailed Description | 16V (Typ) Clamp 1.9A (8/20µs) Ipp Tvs Diode 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 16V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 1.9A (8/20µs) |
Packaging Tape & Reel (TR) | Power - Peak Pulse 20W |
Part Status Discontinued at DigiKey | Power Line Protection No |
Type Zener | Capacitance @ Frequency 6pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -40°C ~ 150°C (TA) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS5V0BA1FST27N | Rohm Semiconductor | 16.619 | 846-VS5V0BA1FST27NCT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13364 € | 133,64 € |
| 2.000 | 0,12194 € | 243,88 € |
| 3.000 | 0,11592 € | 347,76 € |
| 5.000 | 0,10911 € | 545,55 € |
| 7.000 | 0,10505 € | 735,35 € |
| 10.000 | 0,10110 € | 1.011,00 € |
| 25.000 | 0,09413 € | 2.353,25 € |
| Unit Price without VAT: | 0,13364 € |
|---|---|
| Unit Price with VAT: | 0,15903 € |


