Similar

DY2L5A0C0L1 | |
|---|---|
DigiKey Part Number | P18988TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DY2L5A0C0L1 |
Description | TVS DIODE 5VWM 13VC 201 |
Customer Reference | |
Detailed Description | 13V Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DY2L5A0C0L1 Models |
Category | Current - Peak Pulse (10/1000µs) 1.8A (8/20µs) |
Mfr | Power - Peak Pulse 20W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Capacitance @ Frequency 6pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 13V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS5V0BB1EST15R | Rohm Semiconductor | 0 | VS5V0BB1EST15RCT-ND | 0,03412 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09159 € | 91,59 € |
| 2.000 | 0,08310 € | 166,20 € |
| 3.000 | 0,07873 € | 236,19 € |
| 5.000 | 0,07378 € | 368,90 € |
| 7.000 | 0,07083 € | 495,81 € |
| 10.000 | 0,06795 € | 679,50 € |
| 25.000 | 0,06157 € | 1.539,25 € |
| 50.000 | 0,05907 € | 2.953,50 € |
| Unit Price without VAT: | 0,09159 € |
|---|---|
| Unit Price with VAT: | 0,10899 € |


