Similar

DY2L4A0C0L1 | |
|---|---|
DigiKey Part Number | P18987TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DY2L4A0C0L1 |
Description | TVS DIODE 4VWM 12VC 201 |
Customer Reference | |
Detailed Description | 12V Clamp 2.1A (8/20µs) Ipp Tvs Diode Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 6.42V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 2.1A (8/20µs) | |
Power - Peak Pulse | 21W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18147 € | 181,47 € |
| 2.000 | 0,16632 € | 332,64 € |
| 3.000 | 0,15854 € | 475,62 € |
| 5.000 | 0,14974 € | 748,70 € |
| 7.000 | 0,14451 € | 1.011,57 € |
| 10.000 | 0,13941 € | 1.394,10 € |
| 25.000 | 0,13630 € | 3.407,50 € |
| Unit Price without VAT: | 0,18147 € |
|---|---|
| Unit Price with VAT: | 0,21595 € |


