Similar

DY2L3A0C0L1 | |
|---|---|
DigiKey Part Number | P18985TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DY2L3A0C0L1 |
Description | TVS DIODE 3VWM 10VC 201 |
Customer Reference | |
Detailed Description | 10V Clamp 2.6A (8/20µs) Ipp Tvs Diode Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.6A (8/20µs) |
Mfr | Power - Peak Pulse 23W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Capacitance @ Frequency 8.5pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Reverse Standoff (Typ) 3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.39V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 10V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS3V3BB1EST15R | Rohm Semiconductor | 758 | VS3V3BB1EST15RCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08882 € | 88,82 € |
| 2.000 | 0,08055 € | 161,10 € |
| 3.000 | 0,07629 € | 228,87 € |
| 5.000 | 0,07146 € | 357,30 € |
| 7.000 | 0,06858 € | 480,06 € |
| 10.000 | 0,06577 € | 657,70 € |
| 25.000 | 0,05955 € | 1.488,75 € |
| 50.000 | 0,05676 € | 2.838,00 € |
| Unit Price without VAT: | 0,08882 € |
|---|---|
| Unit Price with VAT: | 0,10570 € |


