
DY2J25000L | |
|---|---|
DigiKey Part Number | DY2J25000L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DY2J25000L |
Description | TVS DIODE 18VWM 50V SSMINI2F5B |
Customer Reference | |
Detailed Description | 50V Clamp 9A Ipp Tvs Diode Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9A |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Discontinued at DigiKey | Capacitance @ Frequency 97pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 22.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,04395 € | 263,70 € |
| 9.000 | 0,04170 € | 375,30 € |
| 15.000 | 0,03916 € | 587,40 € |
| 21.000 | 0,03764 € | 790,44 € |
| 30.000 | 0,03616 € | 1.084,80 € |
| 75.000 | 0,03289 € | 2.466,75 € |
| 150.000 | 0,03245 € | 4.867,50 € |
| Unit Price without VAT: | 0,04395 € |
|---|---|
| Unit Price with VAT: | 0,05230 € |

