
DSK5J01Q0L | |
|---|---|
DigiKey Part Number | DSK5J01Q0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSK5J01Q0L |
Description | JFET N-CH 30MA SMINI3-F2 |
Customer Reference | |
Detailed Description | JFET N-Channel 30 mA 150 mW Surface Mount SMini3-F2-B |
Datasheet | Datasheet |
Category | Voltage - Cutoff (VGS off) @ Id 5 V @ 10 µA |
Manufacturer Panasonic Industry | Input Capacitance (Ciss) (Max) @ Vds 6pF @ 10V |
Packaging Tape & Reel (TR) | Power - Max 150 mW |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Package / Case SC-85 |
Current - Drain (Idss) @ Vds (Vgs=0) 2 mA @ 10 V | Supplier Device Package SMini3-F2-B |
Current Drain (Id) - Max 30 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13039 € | 391,17 € |
| 6.000 | 0,12042 € | 722,52 € |
| 9.000 | 0,11531 € | 1.037,79 € |
| 15.000 | 0,10954 € | 1.643,10 € |
| 21.000 | 0,10816 € | 2.271,36 € |
| Unit Price without VAT: | 0,13039 € |
|---|---|
| Unit Price with VAT: | 0,15516 € |

