DSCQ00100L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.983
Unit Price: 0,26000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 100 mW Surface Mount USSMini3-F1-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSCQ00100L

DigiKey Part Number
DSCQ00100LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSCQ00100L
Description
TRANS NPN 50V 0.1A USSMINI3-F1-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 100 mW Surface Mount USSMini3-F1-B
Datasheet
 Datasheet
EDA/CAD Models
DSCQ00100L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Power - Max
100 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-1123
Supplier Device Package
USSMini3-F1-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes