
DSC9G02D0L | |
|---|---|
DigiKey Part Number | DSC9G02D0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC9G02D0L |
Description | TRANS NPN 30V 0.015A SSMINI3-F3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 15 mA 650MHz 125 mW Surface Mount SSMini3-F3-B |
Category | Power - Max 125 mW |
Mfr | Frequency - Transition 650MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Transistor Type | Package / Case SC-89, SOT-490 |
Current - Collector (Ic) (Max) 15 mA | Supplier Device Package SSMini3-F3-B |
Voltage - Collector Emitter Breakdown (Max) 30 V | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 65 @ 1mA, 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03305 € | 198,30 € |
| 9.000 | 0,03129 € | 281,61 € |
| 15.000 | 0,02928 € | 439,20 € |
| 21.000 | 0,02809 € | 589,89 € |
| 30.000 | 0,02692 € | 807,60 € |
| 75.000 | 0,02434 € | 1.825,50 € |
| 150.000 | 0,02295 € | 3.442,50 € |
| Unit Price without VAT: | 0,03305 € |
|---|---|
| Unit Price with VAT: | 0,03933 € |

