Similar

DSC9A01T0L | |
|---|---|
DigiKey Part Number | DSC9A01T0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC9A01T0L |
Description | TRANS NPN 40V 0.05A SSMINI3-F3-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 50 mA 150MHz 125 mW Surface Mount SSMini3-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC9A01T0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 2mA, 10V |
Mfr | Power - Max 125 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case SC-89, SOT-490 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SSMini3-F3-B |
Vce Saturation (Max) @ Ib, Ic 200mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2654TLV | Rohm Semiconductor | 2.723 | 2SD2654TLVCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05213 € | 156,39 € |
| 6.000 | 0,04748 € | 284,88 € |
| 9.000 | 0,04508 € | 405,72 € |
| 15.000 | 0,04237 € | 635,55 € |
| 21.000 | 0,04076 € | 855,96 € |
| 30.000 | 0,03918 € | 1.175,40 € |
| 75.000 | 0,03570 € | 2.677,50 € |
| 150.000 | 0,03570 € | 5.355,00 € |
| Unit Price without VAT: | 0,05213 € |
|---|---|
| Unit Price with VAT: | 0,06203 € |


