DSC9A01R0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.723
Unit Price: 0,54000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 50 mA 150MHz 125 mW Surface Mount SSMini3-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC9A01R0L

DigiKey Part Number
DSC9A01R0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC9A01R0L
Description
TRANS NPN 40V 0.05A SSMINI3-F3-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 50 mA 150MHz 125 mW Surface Mount SSMini3-F3-B
EDA/CAD Models
DSC9A01R0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 2mA, 10V
Mfr
Power - Max
125 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
50 mA
Package / Case
SC-89, SOT-490
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SSMini3-F3-B
Vce Saturation (Max) @ Ib, Ic
200mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
1µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SD2654TLVRohm Semiconductor2.7232SD2654TLVCT-ND0,54000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05255 €157,65 €
6.0000,04786 €287,16 €
9.0000,04544 €408,96 €
15.0000,04271 €640,65 €
21.0000,04108 €862,68 €
30.0000,03950 €1.185,00 €
75.0000,03599 €2.699,25 €
150.0000,03598 €5.397,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05255 €
Unit Price with VAT:0,06253 €