
DSC900100L | |
|---|---|
DigiKey Part Number | DSC900100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC900100L |
Description | TRANS NPN 50V 0.1A SSMINI3-F3-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 125 mW Surface Mount SSMini3-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC900100L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V |
Mfr | Power - Max 125 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-89, SOT-490 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SSMini3-F3-B |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05945 € | 178,35 € |
| 6.000 | 0,05425 € | 325,50 € |
| 9.000 | 0,05157 € | 464,13 € |
| 15.000 | 0,04854 € | 728,10 € |
| 21.000 | 0,04674 € | 981,54 € |
| 30.000 | 0,04498 € | 1.349,40 € |
| 75.000 | 0,04187 € | 3.140,25 € |
| Unit Price without VAT: | 0,05945 € |
|---|---|
| Unit Price with VAT: | 0,07075 € |

