Similar
Similar

DSC7101S0L | |
|---|---|
DigiKey Part Number | DSC7101S0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC7101S0L |
Description | TRANS NPN 80V 0.5A MINIP3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 150MHz 1 W Surface Mount MiniP3-F2-B |
EDA/CAD Models | DSC7101S0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 185 @ 150mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package MiniP3-F2-B |
Vce Saturation (Max) @ Ib, Ic 400mV @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR514P5T100 | Rohm Semiconductor | 1.449 | 2SCR514P5T100CT-ND | 0,56000 € | Similar |
| 2SCR514PHZGT100 | Rohm Semiconductor | 545 | 846-2SCR514PHZGT100CT-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17676 € | 176,76 € |
| 2.000 | 0,16197 € | 323,94 € |
| 3.000 | 0,15437 € | 463,11 € |
| 5.000 | 0,14579 € | 728,95 € |
| 7.000 | 0,14067 € | 984,69 € |
| 10.000 | 0,13569 € | 1.356,90 € |
| 25.000 | 0,13237 € | 3.309,25 € |
| Unit Price without VAT: | 0,17676 € |
|---|---|
| Unit Price with VAT: | 0,21034 € |



