Similar
Similar

DSC710100L | |
|---|---|
DigiKey Part Number | DSC710100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC710100L |
Description | TRANS NPN 80V 0.5A MINIP3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 150MHz 1 W Surface Mount MiniP3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC710100L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 130 @ 150mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package MiniP3-F2-B |
Vce Saturation (Max) @ Ib, Ic 400mV @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR514P5T100 | Rohm Semiconductor | 1.449 | 2SCR514P5T100CT-ND | 0,57000 € | Similar |
| 2SCR514PHZGT100 | Rohm Semiconductor | 545 | 846-2SCR514PHZGT100CT-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17818 € | 178,18 € |
| 2.000 | 0,16327 € | 326,54 € |
| 3.000 | 0,15561 € | 466,83 € |
| 5.000 | 0,14695 € | 734,75 € |
| 7.000 | 0,14180 € | 992,60 € |
| 10.000 | 0,13678 € | 1.367,80 € |
| 25.000 | 0,13343 € | 3.335,75 € |
| Unit Price without VAT: | 0,17818 € |
|---|---|
| Unit Price with VAT: | 0,21203 € |



