Similar
Similar
Similar

DSC5501T0L | |
|---|---|
DigiKey Part Number | DSC5501T0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC5501T0L |
Description | TRANS NPN 20V 0.5A SMINI3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 500 mA 150MHz 150 mW Surface Mount SMini3-F2-B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 20mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 150 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | SMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05985 € | 179,55 € |
| 6.000 | 0,05461 € | 327,66 € |
| 9.000 | 0,05191 € | 467,19 € |
| 15.000 | 0,04887 € | 733,05 € |
| 21.000 | 0,04705 € | 988,05 € |
| 30.000 | 0,04528 € | 1.358,40 € |
| 75.000 | 0,04217 € | 3.162,75 € |
| Unit Price without VAT: | 0,05985 € |
|---|---|
| Unit Price with VAT: | 0,07122 € |



