Similar

DSC5002S0L | |
|---|---|
DigiKey Part Number | DSC5002S0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC5002S0L |
Description | TRANS NPN 50V 0.5A SMINI3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 150 mW Surface Mount SMini3-F2-B |
EDA/CAD Models | DSC5002S0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 170 @ 150mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | 160MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | SMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10599 € | 317,97 € |
| 6.000 | 0,09756 € | 585,36 € |
| 9.000 | 0,09324 € | 839,16 € |
| 15.000 | 0,08835 € | 1.325,25 € |
| 21.000 | 0,08545 € | 1.794,45 € |
| 30.000 | 0,08434 € | 2.530,20 € |
| Unit Price without VAT: | 0,10599 € |
|---|---|
| Unit Price with VAT: | 0,12613 € |


