
DSC2C01S0L | |
|---|---|
DigiKey Part Number | DSC2C01S0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC2C01S0L |
Description | TRANS NPN 100V 0.02A MINI3-G3-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 20 mA 140MHz 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC2C01S0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 600 @ 2mA, 10V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 140MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 20 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package MINI3-G3-B |
Vce Saturation (Max) @ Ib, Ic 200mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,04739 € | 284,34 € |
| 9.000 | 0,04499 € | 404,91 € |
| 15.000 | 0,04228 € | 634,20 € |
| 21.000 | 0,04067 € | 854,07 € |
| 30.000 | 0,03909 € | 1.172,70 € |
| 75.000 | 0,03561 € | 2.670,75 € |
| 150.000 | 0,03555 € | 5.332,50 € |
| Unit Price without VAT: | 0,04739 € |
|---|---|
| Unit Price with VAT: | 0,05639 € |

