Bipolar (BJT) Transistor NPN 100 V 20 mA 140MHz 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC2C01R0L

DigiKey Part Number
DSC2C01R0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC2C01R0L
Description
TRANS NPN 100V 0.02A MINI3-G3-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 20 mA 140MHz 200 mW Surface Mount MINI3-G3-B
Datasheet
 Datasheet
EDA/CAD Models
DSC2C01R0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 2mA, 10V
Power - Max
200 mW
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,04760 €285,60 €
9.0000,04520 €406,80 €
15.0000,04248 €637,20 €
21.0000,04086 €858,06 €
30.0000,03927 €1.178,10 €
75.0000,03578 €2.683,50 €
150.0000,03571 €5.356,50 €
Unit Price without VAT:0,04760 €
Unit Price with VAT:0,05664 €