
DS441605-BA | |
|---|---|
DigiKey Part Number | P9661-ND |
Manufacturer | |
Manufacturer Product Number | DS441605-BA |
Description | CAP FILM 6UF 10% 440VAC CHAS MT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | 6µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 1.969" L x 1.201" W (50.00mm x 30.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Rectangular Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,20000 € | 8,20 € |
| 10 | 6,20100 € | 62,01 € |
| 50 | 5,40260 € | 270,13 € |
| 100 | 5,15560 € | 515,56 € |
| 500 | 4,73722 € | 2.368,61 € |
| 1.000 | 4,60755 € | 4.607,55 € |
| Unit Price without VAT: | 8,20000 € |
|---|---|
| Unit Price with VAT: | 9,75800 € |


