Similar

DRC9143Z0L | |
|---|---|
DigiKey Part Number | DRC9143Z0LTR-ND - Tape & Reel (TR) DRC9143Z0LCT-ND - Cut Tape (CT) DRC9143Z0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRC9143Z0L |
Description | TRANS PREBIAS NPN 50V SSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 125 mW Surface Mount SSMini3-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DRC9143Z0L Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 125 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-89, SOT-490 |
Resistors Included R1 and R2 | Supplier Device Package SSMini3-F3-B |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC143ZM,315 | Nexperia USA Inc. | 3 | 1727-3044-1-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05762 € | 172,86 € |
| 6.000 | 0,05256 € | 315,36 € |
| 9.000 | 0,04995 € | 449,55 € |
| 15.000 | 0,04701 € | 705,15 € |
| 21.000 | 0,04525 € | 950,25 € |
| 30.000 | 0,04354 € | 1.306,20 € |
| 75.000 | 0,04037 € | 3.027,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


