Similar
Similar

DRC9143X0L | |
|---|---|
DigiKey Part Number | DRC9143X0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRC9143X0L |
Description | TRANS PREBIAS NPN 50V SSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 125 mW Surface Mount SSMini3-F3-B |
EDA/CAD Models | DRC9143X0L Models |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 125 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-89, SOT-490 |
Resistors Included R1 and R2 | Supplier Device Package SSMini3-F3-B |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC043XEBTL | Rohm Semiconductor | 2.413 | 846-DTC043XEBTLCT-ND | 0,18000 € | Similar |
| PDTC143XM,315 | Nexperia USA Inc. | 1.160 | 1727-PDTC143XM,315CT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05808 € | 174,24 € |
| 6.000 | 0,05298 € | 317,88 € |
| 9.000 | 0,05035 € | 453,15 € |
| 15.000 | 0,04738 € | 710,70 € |
| 21.000 | 0,04561 € | 957,81 € |
| 30.000 | 0,04389 € | 1.316,70 € |
| 75.000 | 0,04069 € | 3.051,75 € |
| Unit Price without VAT: | 0,05808 € |
|---|---|
| Unit Price with VAT: | 0,06912 € |



