Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount SMini3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC5144W0L

DigiKey Part Number
DRC5144W0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRC5144W0L
Description
TRANS PREBIAS NPN 50V SMINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount SMini3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DRC5144W0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
22 kOhms
Manufacturer
Panasonic Industry
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Part Status
Discontinued at DigiKey
Current - Collector Cutoff (Max)
500nA
Transistor Type
NPN - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-85
Resistors Included
R1 and R2
Supplier Device Package
SMini3-F2-B
Resistor - Base (R1)
47 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05621 €168,63 €
6.0000,05124 €307,44 €
9.0000,04869 €438,21 €
15.0000,04580 €687,00 €
21.0000,04408 €925,68 €
30.0000,04240 €1.272,00 €
75.0000,03909 €2.931,75 €
Manufacturers Standard Package
Unit Price without VAT:0,05621 €
Unit Price with VAT:0,06689 €