Direct
Similar
Similar
Similar
Similar

DRC3143T0L | |
|---|---|
DigiKey Part Number | DRC3143T0LTR-ND - Tape & Reel (TR) DRC3143T0LCT-ND - Cut Tape (CT) DRC3143T0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRC3143T0L |
Description | TRANS PREBIAS NPN 50V SSSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B |
EDA/CAD Models | DRC3143T0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 100 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SSSMini3-F2-B |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC143TM3T5G | onsemi | 10.031 | DTC143TM3T5GOSCT-ND | 0,22000 € | Direct |
| DTC143EM3T5G | onsemi | 59.804 | 488-DTC143EM3T5GCT-ND | 0,24000 € | Similar |
| DTC143TMT2L | Rohm Semiconductor | 5.205 | DTC143TMT2LCT-ND | 0,35000 € | Similar |
| DTC143ZM3T5G | onsemi | 15.324 | 488-DTC143ZM3T5GCT-ND | 0,22000 € | Similar |
| RN1110MFV,L3F | Toshiba Semiconductor and Storage | 7.851 | 264-RN1110MFV,L3FCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05969 € | 596,90 € |
| 20.000 | 0,05524 € | 1.104,80 € |
| 30.000 | 0,05295 € | 1.588,50 € |
| 50.000 | 0,05068 € | 2.534,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |




