Upgrade
Similar

DRC2124T0L | |
|---|---|
DigiKey Part Number | DRC2124T0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRC2124T0L |
Description | TRANS PREBIAS NPN 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
EDA/CAD Models | DRC2124T0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MINI3-G3-B |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 22 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC124TT,215 | Nexperia USA Inc. | 4 | 1727-PDTC124TT,215CT-ND | 0,14000 € | Upgrade |
| DTC124TUAT106 | Rohm Semiconductor | 0 | DTC124TUAT106TR-ND | 0,03747 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05301 € | 159,03 € |
| 6.000 | 0,04829 € | 289,74 € |
| 9.000 | 0,04586 € | 412,74 € |
| 15.000 | 0,04312 € | 646,80 € |
| 21.000 | 0,04148 € | 871,08 € |
| 30.000 | 0,03988 € | 1.196,40 € |
| 75.000 | 0,03644 € | 2.733,00 € |
| Unit Price without VAT: | 0,05301 € |
|---|---|
| Unit Price with VAT: | 0,06308 € |



