Direct
Similar
Similar

DRA5114E0L | |
|---|---|
DigiKey Part Number | DRA5114E0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRA5114E0L |
Description | TRANS PREBIAS PNP 50V SMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount SMini3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DRA5114E0L Models |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-85 |
Resistors Included R1 and R2 | Supplier Device Package SMini3-F2-B |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5111T1G | onsemi | 0 | MUN5111T1GOSCT-ND | 0,14000 € | Direct |
| DTA114EU3HZGT106 | Rohm Semiconductor | 0 | DTA114EU3HZGT106CT-ND | 0,26000 € | Similar |
| DTA114EU3T106 | Rohm Semiconductor | 17.033 | DTA114EU3T106CT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05576 € | 167,28 € |
| 6.000 | 0,05084 € | 305,04 € |
| 9.000 | 0,04830 € | 434,70 € |
| 15.000 | 0,04543 € | 681,45 € |
| 21.000 | 0,04373 € | 918,33 € |
| 30.000 | 0,04206 € | 1.261,80 € |
| 75.000 | 0,03878 € | 2.908,50 € |
| Unit Price without VAT: | 0,05576 € |
|---|---|
| Unit Price with VAT: | 0,06635 € |



