Similar
Similar

DRA2L14Y0L | |
|---|---|
DigiKey Part Number | DRA2L14Y0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRA2L14Y0L |
Description | TRANS PREBIAS PNP 30V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 30 V 100 mA 200 mW Surface Mount MINI3-G3-B |
EDA/CAD Models | DRA2L14Y0L Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 1.2V @ 330µA, 50mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package MINI3-G3-B |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA114YKAT146 | Rohm Semiconductor | 4.480 | DTA114YKAT146CT-ND | 0,20000 € | Similar |
| DTA114YU3HZGT106 | Rohm Semiconductor | 3.348 | DTA114YU3HZGT106CT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,04596 € | 275,76 € |
| 9.000 | 0,04363 € | 392,67 € |
| 15.000 | 0,04099 € | 614,85 € |
| 21.000 | 0,03942 € | 827,82 € |
| 30.000 | 0,03788 € | 1.136,40 € |
| 75.000 | 0,03450 € | 2.587,50 € |
| 150.000 | 0,03431 € | 5.146,50 € |
| Unit Price without VAT: | 0,04596 € |
|---|---|
| Unit Price with VAT: | 0,05469 € |



