
DN6851-A | |
|---|---|
DigiKey Part Number | DN6851-A-ND |
Manufacturer | |
Manufacturer Product Number | DN6851-A |
Description | MAGNETIC SWITCH BIPOLAR 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect 3-SIP |
Datasheet | Datasheet |
Category | Voltage - Supply 3.6V ~ 16V |
Mfr | Current - Supply (Max) 6mA |
Packaging Bulk | Current - Output (Max) 900µA |
Part Status Obsolete | Output Type Open Collector |
Function Bipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Through Hole |
Polarization North Pole | Supplier Device Package 3-SIP |
Sensing Range -30mT Trip, 30mT Release | Package / Case 3-SSIP |
Test Condition 25°C |

