DN6849SE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Melexis Technologies NV
In Stock: 28.416
Unit Price: 0,52000 €
Datasheet

Similar


Melexis Technologies NV
In Stock: 18.816
Unit Price: 0,54000 €
Datasheet
Digital Switch Bipolar Switch Open Collector Hall Effect 3-SSIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN6849SE

DigiKey Part Number
DN6849SE-ND
Manufacturer
Manufacturer Product Number
DN6849SE
Description
MAGNETIC SWITCH BIPOLAR 3SSIP
Customer Reference
Detailed Description
Digital Switch Bipolar Switch Open Collector Hall Effect 3-SSIP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Bipolar Switch
Technology
Polarization
North Pole
Sensing Range
-17mT Trip, 17.5mT Release
Test Condition
25°C
Voltage - Supply
4.5V ~ 16V
Current - Supply (Max)
6mA
Current - Output (Max)
10µA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SSIP
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes