Similar
Similar

DN6849S | |
|---|---|
DigiKey Part Number | DN6849S-ND |
Manufacturer | |
Manufacturer Product Number | DN6849S |
Description | MAGNETIC SWITCH BIPOLAR 4ESOP |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect 4-ESOP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 16V |
Mfr | Current - Supply (Max) 6mA |
Packaging Bulk | Current - Output (Max) 10µA |
Part Status Obsolete | Output Type Open Collector |
Function Bipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 100°C (TA) |
Polarization North Pole | Mounting Type Surface Mount |
Sensing Range -17mT Trip, 17.5mT Release | Supplier Device Package 4-ESOP |
Test Condition 25°C | Package / Case 4-SMD, Gull Wing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1881ESE-AAA-000-RE | Melexis Technologies NV | 2.697 | 413-US1881ESE-AAA-000-RECT-ND | 0,51000 € | Similar |
| US1881LSE-AAA-000-RE | Melexis Technologies NV | 30.573 | US1881LSE-AAA-000-RECT-ND | 0,52000 € | Similar |


