DN6848S-E1V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Melexis Technologies NV
In Stock: 35.457
Unit Price: 0,51000 €
Datasheet

Similar


Melexis Technologies NV
In Stock: 7.388
Unit Price: 0,52000 €
Datasheet

Similar


Melexis Technologies NV
In Stock: 8.731
Unit Price: 0,51000 €
Datasheet

Similar


Melexis Technologies NV
In Stock: 0
Unit Price: 0,25991 €
Datasheet

Similar


Melexis Technologies NV
In Stock: 15.710
Unit Price: 0,53000 €
Datasheet
Digital Switch 4-ESOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN6848S-E1V

DigiKey Part Number
DN6848S-E1VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DN6848S-E1V
Description
MAGNETIC SWITCH 4ESOP
Customer Reference
Detailed Description
Digital Switch 4-ESOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
-
Technology
-
Polarization
-
Sensing Range
-
Test Condition
-
Voltage - Supply
-
Current - Supply (Max)
-
Current - Output (Max)
-
Output Type
-
Features
-
Operating Temperature
-
Mounting Type
Surface Mount
Supplier Device Package
4-ESOP
Package / Case
4-SMD, Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes