Similar
Similar
Similar

DMG964H10R | |
|---|---|
DigiKey Part Number | DMG964H10RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMG964H10R |
Description | TRANS PREBIAS 1NPN 1PNP SSMINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini6-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMG964H10R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V / 30 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Power - Max 125mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SSMini6-F3-B |
Resistor - Base (R1) 47kOhms, 4.7kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms, 10kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCX144EH-7 | Diodes Incorporated | 3.805 | DCX144EH-7DICT-ND | 0,48000 € | Similar |
| RN4981FE,LF(CT | Toshiba Semiconductor and Storage | 0 | RN4981FELF(CTCT-ND | 0,21000 € | Similar |
| RN4984FE,LF(CT | Toshiba Semiconductor and Storage | 0 | RN4984FELF(CTCT-ND | 0,21000 € | Similar |



