
DMG963HE0R | |
|---|---|
DigiKey Part Number | DMG963HE0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMG963HE0R |
Description | TRANS PREBIAS 1NPN 1PNP SSMINI5 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V, 30V 100mA 125mW Surface Mount SSMini5-F4-B |
EDA/CAD Models | DMG963HE0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 30V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms, 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V / 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA / 1.2V @ 330µA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 125mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | SSMini5-F4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,15607 € | 1.248,56 € |
| 16.000 | 0,15136 € | 2.421,76 € |
| Unit Price without VAT: | 0,15607 € |
|---|---|
| Unit Price with VAT: | 0,18572 € |

