DMG963010R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.108
Unit Price: 0,25000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini5-F4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG963010R

DigiKey Part Number
DMG963010RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMG963010R
Description
TRANS PREBIAS 1NPN 1PNP SSMINI5
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SSMini5-F4-B
Datasheet
 Datasheet
EDA/CAD Models
DMG963010R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
125mW
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
SSMini5-F4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes