Similar

DMG564030R | |
|---|---|
DigiKey Part Number | DMG564030RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMG564030R |
Description | TRANS PREBIAS 1NPN 1PNP SMINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SMini6-F3-B |
EDA/CAD Models | DMG564030R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 150mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-SMD, Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMini6-F3-B |
Resistor - Base (R1) 47kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMD12NFHATR | Rohm Semiconductor | 0 | 846-UMD12NFHATRCT-ND | 0,43000 € | Similar |
| UMD12NTR | Rohm Semiconductor | 3.627 | UMD12NCT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10199 € | 305,97 € |
| 6.000 | 0,09385 € | 563,10 € |
| 9.000 | 0,08967 € | 807,03 € |
| 15.000 | 0,08495 € | 1.274,25 € |
| 21.000 | 0,08214 € | 1.724,94 € |
| 30.000 | 0,08074 € | 2.422,20 € |
| Unit Price without VAT: | 0,10199 € |
|---|---|
| Unit Price with VAT: | 0,12137 € |


