
DMG264H00R | |
|---|---|
DigiKey Part Number | DMG264H00RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMG264H00R |
Description | TRANS PREBIAS 1NPN 1PNP MINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA, 500mA 300mW Surface Mount Mini6-G4-B |
Datasheet | Datasheet |
EDA/CAD Models | DMG264H00R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V / 50 @ 100mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA / 250mV @ 5mA, 100mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA, 1µA |
Part Status Discontinued at DigiKey | Power - Max 300mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA, 500mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package Mini6-G4-B |
Resistor - Base (R1) 47kOhms, 4.7kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms, 4.7kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09083 € | 272,49 € |
| 6.000 | 0,08343 € | 500,58 € |
| 9.000 | 0,07963 € | 716,67 € |
| 15.000 | 0,07533 € | 1.129,95 € |
| 21.000 | 0,07277 € | 1.528,17 € |
| 30.000 | 0,07028 € | 2.108,40 € |
| 75.000 | 0,07022 € | 5.266,50 € |
| Unit Price without VAT: | 0,09083 € |
|---|---|
| Unit Price with VAT: | 0,10809 € |

