Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 500mA 300mW Surface Mount Mini6-G4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG264120R

DigiKey Part Number
DMG264120RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMG264120R
Description
TRANS PREBIAS 1NPN 1PNP MINI6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 500mA 300mW Surface Mount Mini6-G4-B
Datasheet
 Datasheet
EDA/CAD Models
DMG264120R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
4.7kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 100mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
-
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Mini6-G4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19251 €577,53 €
6.0000,17886 €1.073,16 €
9.0000,17187 €1.546,83 €
15.0000,17137 €2.570,55 €
Manufacturers Standard Package
Unit Price without VAT:0,19251 €
Unit Price with VAT:0,22909 €