
DMG204B00R | |
|---|---|
DigiKey Part Number | DMG204B00RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMG204B00R |
Description | TRANS NPN/PNP 50V/10V MINI6-G4-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V, 10V 100mA, 500mA 150MHZ, 250MHz 300mW Surface Mount Mini6-G4-B |
EDA/CAD Models | DMG204B00R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V / 130 @ 500mA, 2V |
Manufacturer Panasonic Industry | Power - Max 300mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHZ, 250MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA, 500mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 50V, 10V | Supplier Device Package Mini6-G4-B |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA / 300mV @ 8mA, 400mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14862 € | 445,86 € |
| 6.000 | 0,13754 € | 825,24 € |
| 9.000 | 0,13186 € | 1.186,74 € |
| 15.000 | 0,12636 € | 1.895,40 € |
| Unit Price without VAT: | 0,14862 € |
|---|---|
| Unit Price with VAT: | 0,17686 € |

