
DME201020R | |
|---|---|
DigiKey Part Number | DME201020R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DME201020R |
Description | TRANS NPN/PNP 60V 0.5A MINI5-G3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 60V 500mA 130MHz 300mW Surface Mount Mini5-G3-B |
EDA/CAD Models | DME201020R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 1 NPN, 1 PNP (Emitter Coupled) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 150mA, 10V | |
Power - Max | 300mW | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | Mini5-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11549 € | 346,47 € |
| 6.000 | 0,10645 € | 638,70 € |
| 9.000 | 0,10181 € | 916,29 € |
| 15.000 | 0,09658 € | 1.448,70 € |
| 21.000 | 0,09348 € | 1.963,08 € |
| Unit Price without VAT: | 0,11549 € |
|---|---|
| Unit Price with VAT: | 0,13743 € |


