Similar

DMC564070R | |
|---|---|
DigiKey Part Number | DMC564070RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC564070R |
Description | TRANS PREBIAS 2NPN SMINI6-F3-B |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SMini6-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC564070R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SMini6-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10534 € | 316,02 € |
| 6.000 | 0,09693 € | 581,58 € |
| 9.000 | 0,09261 € | 833,49 € |
| 15.000 | 0,08774 € | 1.316,10 € |
| 21.000 | 0,08484 € | 1.781,64 € |
| 30.000 | 0,08201 € | 2.460,30 € |
| 75.000 | 0,08176 € | 6.132,00 € |
| Unit Price without VAT: | 0,10534 € |
|---|---|
| Unit Price with VAT: | 0,12535 € |


