Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SMini5-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC561070R

DigiKey Part Number
DMC561070RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC561070R
Description
TRANS PREBIAS 2NPN SMINI5-F3-B
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SMini5-F3-B
Datasheet
 Datasheet
EDA/CAD Models
DMC561070R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
6-SMD (5 Leads), Flat Leads
Supplier Device Package
SMini5-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10328 €309,84 €
6.0000,09503 €570,18 €
9.0000,09080 €817,20 €
15.0000,08601 €1.290,15 €
21.0000,08317 €1.746,57 €
30.0000,08176 €2.452,80 €
Manufacturers Standard Package
Unit Price without VAT:0,10328 €
Unit Price with VAT:0,12290 €