
DMC506E20R | |
|---|---|
DigiKey Part Number | DMC506E20R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC506E20R |
Description | RF TRANS 2 NPN 20V 650MHZ SOT363 |
Customer Reference | |
Detailed Description | RF Transistor 2 NPN (Dual) 20V 15mA 650MHz 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | DMC506E20R Models |
Category | Gain 24dB |
Manufacturer Panasonic Industry | Power - Max 150mW |
Packaging Tape & Reel (TR) | DC Current Gain (hFE) (Min) @ Ic, Vce 65 @ 1mA, 6V |
Part Status Discontinued at DigiKey | Current - Collector (Ic) (Max) 15mA |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Frequency - Transition 650MHz | Supplier Device Package SOT-363 |
Noise Figure (dB Typ @ f) 3.3dB @ 100MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06863 € | 205,89 € |
| 6.000 | 0,06276 € | 376,56 € |
| 9.000 | 0,05974 € | 537,66 € |
| 15.000 | 0,05633 € | 844,95 € |
| 21.000 | 0,05429 € | 1.140,09 € |
| 30.000 | 0,05231 € | 1.569,30 € |
| 75.000 | 0,04990 € | 3.742,50 € |
| Unit Price without VAT: | 0,06863 € |
|---|---|
| Unit Price with VAT: | 0,08167 € |

