
DMC261060R | |
---|---|
DigiKey Part Number | DMC261060RTR-ND - Tape & Reel (TR) DMC261060RCT-ND - Cut Tape (CT) DMC261060RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC261060R |
Description | TRANS PREBIAS 2NPN 50V MINI5 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini5-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC261060R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | Mini5-G3-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,09168 € | 275,04 € |
6.000 | 0,08420 € | 505,20 € |
9.000 | 0,08037 € | 723,33 € |
15.000 | 0,07603 € | 1.140,45 € |
21.000 | 0,07345 € | 1.542,45 € |
30.000 | 0,07094 € | 2.128,20 € |
75.000 | 0,07088 € | 5.316,00 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |